-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5124
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:200Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM232AARNZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3194 |
|
$4.8500 / $7.0900 | Buy Now |
DISTI #
ADM232AARNZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7353 In Stock |
|
$3.2125 / $4.3400 | Buy Now |
DISTI #
584-ADM232AARNZ-R
|
Mouser Electronics | RS-232 Interface IC 200KB/S O.1UF 5V T/S RoHS: Compliant | 3092 |
|
$3.2200 / $4.3400 | Buy Now |
DISTI #
V72:2272_06220373
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2279 |
|
$3.2960 / $3.7260 | Buy Now |
|
Analog Devices Inc | 200KB/S O.1UF 5V T/S Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
65062620
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.6714 | Buy Now |
DISTI #
63339029
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 2279 |
|
$3.2960 / $3.7260 | Buy Now |
|
Rochester Electronics | ADM232 - High Speed, 5V, 0.1 uF CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1307 |
|
$3.1900 / $3.7500 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS-232 2:2 5V LP 16SOIC | 5000 |
|
RFQ | |
|
Chip1Cloud | IC TXRX RS-232 2:2 5V LP 16SOIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM232AARNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232AARNZ-REEL
Analog Devices Inc
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM232AARNZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232AARNZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST202CDR | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AARNZ-REEL vs ST202CDR |
ADM232AARNZ-REEL7 | High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages | Analog Devices Inc | ADM232AARNZ-REEL vs ADM232AARNZ-REEL7 |
ST202CD | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AARNZ-REEL vs ST202CD |
ST202BD | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, +85oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AARNZ-REEL vs ST202BD |
ST232ACD | VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | ADM232AARNZ-REEL vs ST232ACD |