-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM232AARN-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1078 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 702 |
|
$0.9375 / $3.0000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 160 |
|
$3.8573 / $6.2550 | Buy Now |
|
Rochester Electronics | High Speed, 5V, 0.1 uF CMOS RS-232 Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1447 |
|
$1.3500 / $1.6900 | Buy Now |
|
Vyrian | Interface ICs | 1221 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS-232 2:2 5V LP 16SOIC | 2940 |
|
$3.0605 / $4.5907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM232AARN-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232AARN-REEL7
Analog Devices Inc
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM232AARN-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232AARN-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM232AARNZ | Analog Devices Inc | $5.3734 | High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages | ADM232AARN-REEL7 vs ADM232AARNZ |
ST232ACD | STMicroelectronics | Check for Price | VERY HIGH SPEED, ULTRA LOW POWER CONSUMPTION 5V POWERED RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | ADM232AARN-REEL7 vs ST232ACD |
ADM232AARNZ-REEL7 | Analog Devices Inc | $5.8197 | High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages | ADM232AARN-REEL7 vs ADM232AARNZ-REEL7 |
ST202CD | STMicroelectronics | Check for Price | 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | ADM232AARN-REEL7 vs ST202CD |
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for high-speed digital design, such as using a solid ground plane, minimizing trace lengths, and using 50Ω impedance-controlled traces.
To ensure reliable communication, use proper shielding, grounding, and decoupling techniques. Also, consider using a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, implement error detection and correction mechanisms in your software to handle data corruption.
The maximum cable length supported by the ADM232AARN-REEL7 depends on the baud rate and cable characteristics. As a general rule, the maximum cable length is approximately 10 meters at 115.2 kbps, but it's recommended to consult the datasheet and perform testing to determine the maximum cable length for your specific application.
Yes, the ADM232AARN-REEL7 can be used in a multi-drop configuration, but it's essential to ensure that each device has a unique address and that the master device can handle the increased bus capacitance. Consult the datasheet and application notes for more information on multi-drop configuration.
To ensure proper operation, power up the VCC supply before the VIO supply, and power down the VIO supply before the VCC supply. Also, ensure that the power supplies are stable and within the recommended voltage ranges before enabling the device.