Part Details for ADM222AN by Analog Devices Inc
Overview of ADM222AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM222AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 65 |
|
$3.0560 / $4.5840 | Buy Now | |
|
Rochester Electronics | ADM222 - High Speed, 5V, 0.1 uF CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4398 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for ADM222AN
ADM222AN CAD Models
ADM222AN Part Data Attributes:
|
ADM222AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM222AN
Analog Devices Inc
High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for ADM222AN
This table gives cross-reference parts and alternative options found for ADM222AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM222AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM242AN | High Speed, 5 V, 0.1 µF CMOS RS-232 200kBPS Transceiver with 2 Drivers, 2 Receivers, Shutdown and Enable Pins | Analog Devices Inc | ADM222AN vs ADM242AN |
ADM222ANZ | High Speed, 5 V, 0.1 µF CMOS RS-232 Transceiver with 2 Drivers, 2 Receivers, 200kBPS Data Rate and a Shutdown Pin | Analog Devices Inc | ADM222AN vs ADM222ANZ |