Part Details for ADM202EARW by Rochester Electronics LLC
Overview of ADM202EARW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM202EARW
ADM202EARW CAD Models
ADM202EARW Part Data Attributes
|
ADM202EARW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM202EARW
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM202EARW
This table gives cross-reference parts and alternative options found for ADM202EARW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202EARW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3244EEWI | TRIPLE LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | ADM202EARW vs MAX3244EEWI |
ICL3232EIV-16Z-T | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM202EARW vs ICL3232EIV-16Z-T |
SP3243EBEA | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM202EARW vs SP3243EBEA |
MAX3241EWIT | LINE TRANSCEIVER, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | ADM202EARW vs MAX3241EWIT |
ICL3225EIA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADM202EARW vs ICL3225EIA |
MAX202IN | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM202EARW vs MAX202IN |
MAX202CDR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADM202EARW vs MAX202CDR |
ICL3221EIVZ | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM202EARW vs ICL3221EIVZ |
DS14C232TM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | ADM202EARW vs DS14C232TM/NOPB |
ADM202EARU-REEL7 | DUAL LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM202EARW vs ADM202EARU-REEL7 |