Part Details for ADM1486JR-REEL7 by Analog Devices Inc
Overview of ADM1486JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1486JR-REEL7
ADM1486JR-REEL7 CAD Models
ADM1486JR-REEL7 Part Data Attributes
|
ADM1486JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1486JR-REEL7
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for ADM1486JR-REEL7
This table gives cross-reference parts and alternative options found for ADM1486JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1486JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65ALS1176DG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | ADM1486JR-REEL7 vs SN65ALS1176DG4 |
SN65ALS1176DRE4 | Differential Bus Transceiver 8-SOIC -25 to 85 | Texas Instruments | ADM1486JR-REEL7 vs SN65ALS1176DRE4 |
ADM1486AR | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM1486JR-REEL7 vs ADM1486AR |
ADM1486ARZ-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486JR-REEL7 vs ADM1486ARZ-REEL |
ADM1486ARZ-REEL7 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486JR-REEL7 vs ADM1486ARZ-REEL7 |
SN65ALS1176D | Differential Bus Transceiver 8-SOIC -25 to 85 | Texas Instruments | ADM1486JR-REEL7 vs SN65ALS1176D |
ADM1486AR-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486JR-REEL7 vs ADM1486AR-REEL |
ADM1486AR | 5 V, High Speed (30 Mbps), Low Power, Half Duplex RS-485 PROFIBUS Transceiver | Analog Devices Inc | ADM1486JR-REEL7 vs ADM1486AR |
ADM1486AR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM1486JR-REEL7 vs ADM1486AR-REEL |
ADM1486ARZ-REEL7 | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM1486JR-REEL7 vs ADM1486ARZ-REEL7 |