Part Details for ADM1485ARZ-REEL7 by Analog Devices Inc
Results Overview of ADM1485ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1485ARZ-REEL7 Information
ADM1485ARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM1485ARZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5083
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:30Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1485ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$2.3100 / $5.5700 | Buy Now |
|
DISTI #
ADM1485ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1037 In Stock |
|
$2.3680 / $4.3400 | Buy Now |
|
DISTI #
584-ADM1485ARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 HIGH SPEED I/F IC RoHS: Compliant | 1938 |
|
$2.1800 / $5.4100 | Buy Now |
|
DISTI #
V72:2272_06220008
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 305 |
|
$2.3380 / $2.4970 | Buy Now |
|
|
Analog Devices Inc | RS-485 HIGH SPEED I/F IC Min Qty: 1 Package Multiple: 1000 | 208 |
|
$2.1875 / $5.8100 | Buy Now |
|
DISTI #
65144253
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 305 |
|
$2.3380 / $2.4970 | Buy Now |
|
|
Bristol Electronics | 398 |
|
RFQ | ||
|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$1.8400 / $2.3000 | Buy Now |
|
DISTI #
V72:2272_06220008
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 305 |
|
$2.3380 / $2.4970 | Buy Now |
|
DISTI #
65144253
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 305 |
|
$2.3380 / $2.4970 | Buy Now |
US Tariff Estimator: ADM1485ARZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1485ARZ-REEL7
ADM1485ARZ-REEL7 Part Data Attributes
|
|
ADM1485ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1485ARZ-REEL7
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Thermal Shutdown Protection | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 30 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ADM1485ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1485ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1485ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75176BDR | Texas Instruments | $0.9943 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | ADM1485ARZ-REEL7 vs SN75176BDR |
| ADM485JRZ | Analog Devices Inc | $1.3497 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ADM1485ARZ-REEL7 vs ADM485JRZ |
| ADM485JRZ-REEL | Analog Devices Inc | $1.5064 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ADM1485ARZ-REEL7 vs ADM485JRZ-REEL |
| MAX3085CSA+ | Analog Devices Inc | $1.7162 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ADM1485ARZ-REEL7 vs MAX3085CSA+ |
| LTC485CS8#TRPBF | Analog Devices Inc | $2.9332 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ADM1485ARZ-REEL7 vs LTC485CS8#TRPBF |
| MAX1487EESA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ADM1485ARZ-REEL7 vs MAX1487EESA+T |
| SN65176BDRE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | ADM1485ARZ-REEL7 vs SN65176BDRE4 |
| MAX1487ECSA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ADM1485ARZ-REEL7 vs MAX1487ECSA+T |
ADM1485ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1485ARZ-REEL7 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VCC pin and the GND pin, as close to the device as possible. Additionally, use a 10uF electrolytic capacitor in parallel with the 0.1uF capacitor to filter out low-frequency noise.
-
The ADM1485ARZ-REEL7 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
-
The ADM1485ARZ-REEL7 is a commercial-grade device and is not designed for high-reliability or aerospace applications. For such applications, consider using a radiation-hardened or high-reliability version of the device, such as the ADM1485RH-REEL7.
-
To troubleshoot issues with the ADM1485ARZ-REEL7, start by verifying the power supply voltage, checking for proper decoupling, and ensuring the input and output signals are within the specified ranges. Use an oscilloscope to monitor the device's output and input signals, and consult the datasheet and application notes for guidance.