-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 2-Channel RS232/V.28 Interface Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9265
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM1385ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$4.3500 / $6.2300 | Buy Now |
DISTI #
505-ADM1385ARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
250 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-ADM1385ARSZ
|
Mouser Electronics | RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. RoHS: Compliant | 512 |
|
$3.0000 / $5.9900 | Buy Now |
DISTI #
V36:1790_06219990
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2331 | Americas - 249 |
|
$2.9900 / $4.3690 | Buy Now |
|
Analog Devices Inc | LOW POWER, 3V, RS-232 I.C. Min Qty: 1 Package Multiple: 66 | 116 |
|
$2.2100 / $6.0000 | Buy Now |
DISTI #
71252851
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 198 Package Multiple: 66 Date Code: 2331 | Americas - 198 |
|
$2.9900 / $4.3690 | Buy Now |
DISTI #
26099188
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 66 |
|
$4.3690 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 4 |
|
$3.2200 / $3.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1385ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1385ARSZ
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM1385ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1385ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3222ARS-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARSZ vs ADM3222ARS-REEL |
ADM3222ARSZ-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARSZ vs ADM3222ARSZ-REEL7 |
ADM3222ARSZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARSZ vs ADM3222ARSZ-REEL |
ADM3222ARS-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARSZ vs ADM3222ARS-REEL7 |
ADM3222ARS | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARSZ vs ADM3222ARS |
ADM1385ARS | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM1385ARSZ vs ADM1385ARS |