-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 2-Channel RS232/V.28 Interface Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1385ARSZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5079
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 501 |
|
$2.8800 / $6.5400 | Buy Now |
DISTI #
ADM1385ARSZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3817 In Stock |
|
$2.8000 / $5.4200 | Buy Now |
DISTI #
584-ADM1385ARSZ-R7
|
Mouser Electronics | RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. | 1298 |
|
$2.8000 / $6.9500 | Buy Now |
|
Analog Devices Inc | LOW POWER, 3V, RS-232 I.C. Min Qty: 1 Package Multiple: 500 | 2764 |
|
$2.2100 / $6.9500 | Buy Now |
DISTI #
35211438
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$3.2000 | Buy Now |
DISTI #
ADM1385ARSZ-REEL7
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, SSOP20 Min Qty: 1 | 0 |
|
$8.4800 / $12.6000 | RFQ |
|
Vyrian | Interface ICs | 562 |
|
RFQ | |
|
Win Source Electronics | Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V HS 20SSOP | 8600 |
|
$3.1682 / $4.7523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1385ARSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1385ARSZ-REEL7
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM1385ARSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1385ARSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3222ECAP+ | Maxim Integrated Products | $5.5804 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | ADM1385ARSZ-REEL7 vs MAX3222ECAP+ |
MAX3222EEAP+ | Analog Devices Inc | $1.9159 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | ADM1385ARSZ-REEL7 vs MAX3222EEAP+ |
ICL3223ECA | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-150AE, SSOP-20 | ADM1385ARSZ-REEL7 vs ICL3223ECA |
ICL3223ECAZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | ADM1385ARSZ-REEL7 vs ICL3223ECAZ-T |
MAX3222EIDB | Texas Instruments | $1.1027 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | ADM1385ARSZ-REEL7 vs MAX3222EIDB |
MAX3222IDBE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | ADM1385ARSZ-REEL7 vs MAX3222IDBE4 |
TRS3222EIDB | Texas Instruments | $1.0168 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | ADM1385ARSZ-REEL7 vs TRS3222EIDB |
MAX3223EIDB | Texas Instruments | $1.4886 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | ADM1385ARSZ-REEL7 vs MAX3223EIDB |
ICL3223CAZ-T | Renesas Electronics Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | ADM1385ARSZ-REEL7 vs ICL3223CAZ-T |
MAX3222EIDBR | Texas Instruments | $1.3334 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | ADM1385ARSZ-REEL7 vs MAX3222EIDBR |
A good PCB layout for the ADM1385ARSZ-REEL7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 1uF ceramic capacitor between the VOUT pin and the GND pin. Additionally, use a 10nF ceramic capacitor between the VIN pin and the VOUT pin.
The ADM1385ARSZ-REEL7 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range is -40°C to +85°C. Above 85°C, the device's performance and reliability may be affected.
Yes, the ADM1385ARSZ-REEL7 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified to various industry standards, including AEC-Q100 and MIL-STD-883. However, it's recommended to consult with Analog Devices Inc. for specific requirements and testing.
To troubleshoot issues with the ADM1385ARSZ-REEL7, start by verifying the input voltage, output voltage, and load current. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to measure the output voltage and check for oscillations or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.