Part Details for ADM1385ARS by Analog Devices Inc
Overview of ADM1385ARS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADM1385ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, SSOP | 31 |
|
$2.1825 / $4.3650 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, SSOP | 1 |
|
$4.5000 | Buy Now |
|
Rochester Electronics | ADM1385 - Low Power, 3.3V, RS-232 Line Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1911 |
|
$1.9300 / $2.2800 | Buy Now |
|
Chip1Cloud | Low Power, +3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 HI-SP 3.3V 20SSOP | 5700 |
|
RFQ |
Part Details for ADM1385ARS
ADM1385ARS CAD Models
ADM1385ARS Part Data Attributes:
|
ADM1385ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1385ARS
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
Alternate Parts for ADM1385ARS
This table gives cross-reference parts and alternative options found for ADM1385ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1385ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3222ARS-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARS vs ADM3222ARS-REEL |
ADM3222ARSZ-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARS vs ADM3222ARSZ-REEL7 |
ADM3222ARSZ-REEL | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARS vs ADM3222ARSZ-REEL |
ADM3222ARS-REEL7 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARS vs ADM3222ARS-REEL7 |
ADM3222ARS | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | ADM1385ARS vs ADM3222ARS |
ADM1385ARSZ | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM1385ARS vs ADM1385ARSZ |