-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Processor Supervisors with Watchdog
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM13305-18ARZ-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
292 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADM13305-18ARZ
|
Mouser Electronics | Supervisory Circuits Dual Supervisory Circuits RoHS: Compliant | 266 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | Dual Supervisory Circuits Min Qty: 1 Package Multiple: 98 | 9467 |
|
$1.1700 / $3.7700 | Buy Now |
|
Rochester Electronics | ADM13305 - Dual Processor Supervisor with Watchdog RoHS: Compliant Status: Active Min Qty: 1 | 10095 |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
ADM13305-18ARZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 2.7÷5.5VDC, SO8 Min Qty: 1 | 0 |
|
$2.5100 / $3.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM13305-18ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13305-18ARZ
Analog Devices Inc
Dual Processor Supervisors with Watchdog
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM13305-18ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13305-18ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM13305-18ARZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM13305-18ARZ vs ADM13305-18ARZ |
ADM13305-18ARZ-RL7 | Dual Processor Supervisors with Watchdog | Analog Devices Inc | ADM13305-18ARZ vs ADM13305-18ARZ-RL7 |