Power Circuits
ADM13305-18ARZ
Description: 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Overview of ADM13305-18ARZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ADM13305-18ARZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM13305-18ARZ by Rochester Electronics LLC

ADM13305-18ARZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Additional Feature
MANUAL RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. ADM13305-18ARZ
    Rochester Electronics LLC
    2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
    VS

Alternate Parts for ADM13305-18ARZ

This table gives cross-reference parts and alternative options found for ADM13305-18ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13305-18ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM13305-18ARZ-RL7 Dual Processor Supervisors with Watchdog Analog Devices Inc ADM13305-18ARZ vs ADM13305-18ARZ-RL7
Part Number Description Manufacturer Compare
ADM13305-4ARZ-RL7 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc ADM13305-18ARZ vs ADM13305-4ARZ-RL7
ADM13305-4ARZ 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC ADM13305-18ARZ vs ADM13305-4ARZ
ADM13305-25ARZ Dual Processor Supervisors with Watchdog Analog Devices Inc ADM13305-18ARZ vs ADM13305-25ARZ
ADM13305-5ARZ Dual Processor Supervisors with Watchdog Analog Devices Inc ADM13305-18ARZ vs ADM13305-5ARZ
ADM13305-25ARZ 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC ADM13305-18ARZ vs ADM13305-25ARZ
TPS3306-33QDRQ1 Automotive dual-processor supervisors with power-fail 8-SOIC -40 to 125 Texas Instruments ADM13305-18ARZ vs TPS3306-33QDRQ1
TPS3306-33DRG4 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments ADM13305-18ARZ vs TPS3306-33DRG4
TPS3305-25DRG4 Dual Processor Supervisory Circuit with Watchdog Timer 8-SOIC -40 to 85 Texas Instruments ADM13305-18ARZ vs TPS3305-25DRG4
ADM13305-5ARZ 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC ADM13305-18ARZ vs ADM13305-5ARZ
TPS3305-25D Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85 Texas Instruments ADM13305-18ARZ vs TPS3305-25D

Related Parts for ADM13305-18ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM13305-18ARZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM13305-18ARZ by Rochester Electronics LLC

  • Please alert me when ADM13305-18ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM13305-18ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM13305-18ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM13305-18ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM13305-18ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM13305-18ARZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: