Part Details for ADM1276-3ACPZ-RL by Analog Devices Inc
Overview of ADM1276-3ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1276-3ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.2300 / $6.8200 | Buy Now |
|
Rochester Electronics | ADM1276 - Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1926 |
|
$8.1300 / $9.5700 | Buy Now |
|
Sense Electronic Company Limited | QFN | 10000 |
|
RFQ | |
|
Win Source Electronics | Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 20-Pin LFCSP EP T/R / IC HOT SWAP CTLR PMBUS 20LFCSP | 17460 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for ADM1276-3ACPZ-RL
ADM1276-3ACPZ-RL CAD Models
ADM1276-3ACPZ-RL Part Data Attributes:
|
ADM1276-3ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1276-3ACPZ-RL
Analog Devices Inc
Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADM1276-3ACPZ-RL
This table gives cross-reference parts and alternative options found for ADM1276-3ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1276-3ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1276-3ACPZ | Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interface | Analog Devices Inc | ADM1276-3ACPZ-RL vs ADM1276-3ACPZ |