Part Details for ADM1278-3ACPZ by Analog Devices Inc
Overview of ADM1278-3ACPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1278-3ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1278-3ACPZ-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32LFCSP Min Qty: 47 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$15.0628 | Buy Now |
DISTI #
584-ADM1278-3ACPZ
|
Mouser Electronics | Hot Swap Voltage Controllers Low volt Positive Hot Swap + Power mon RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Low volt Positive Hot Swap + P Package Multiple: 1 | 673 |
|
$10.4900 / $11.5300 | Buy Now |
|
Rochester Electronics | ADM1278 - Low volt Positive Hot Swap + Power mon RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 218 |
|
$12.3800 / $14.5700 | Buy Now |
Part Details for ADM1278-3ACPZ
ADM1278-3ACPZ CAD Models
ADM1278-3ACPZ Part Data Attributes
|
ADM1278-3ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1278-3ACPZ
Analog Devices Inc
Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADM1278-3ACPZ
This table gives cross-reference parts and alternative options found for ADM1278-3ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1278-3ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1276-3ACPZ-RL | Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interface | Analog Devices Inc | ADM1278-3ACPZ vs ADM1276-3ACPZ-RL |
ADM1276-3ACPZ | Hot Swap Controller and Digital Power and Energy Monitoringwith PMBus Interface | Analog Devices Inc | ADM1278-3ACPZ vs ADM1276-3ACPZ |