Part Details for ADM1181AARWZ-REEL by Analog Devices Inc
Results Overview of ADM1181AARWZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1181AARWZ-REEL Information
ADM1181AARWZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADM1181AARWZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1356
|
Newark | Line Driver/Receiver, Rs232, 85Deg C Rohs Compliant: Yes |Analog Devices ADM1181AARWZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 528 |
|
$2.4900 / $3.6300 | Buy Now |
DISTI #
ADM1181AARWZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1890 In Stock |
|
$2.6992 / $4.9000 | Buy Now |
DISTI #
584-ADM1181AARWZ-R
|
Mouser Electronics | RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C. RoHS: Compliant | 496 |
|
$2.5000 / $5.9900 | Buy Now |
DISTI #
V72:2272_06220105
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1146 |
|
$2.5650 / $3.2980 | Buy Now |
|
Analog Devices Inc | 2 CHANNEL 15kV RS-232 TRANSCEI Min Qty: 1 Package Multiple: 1000 | 378 |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
63454732
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 1146 |
|
$2.5650 / $3.2980 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO16 | 58 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for ADM1181AARWZ-REEL
ADM1181AARWZ-REEL CAD Models
ADM1181AARWZ-REEL Part Data Attributes
|
ADM1181AARWZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1181AARWZ-REEL
Analog Devices Inc
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
Alternate Parts for ADM1181AARWZ-REEL
This table gives cross-reference parts and alternative options found for ADM1181AARWZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1181AARWZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1181AARW | Analog Devices Inc | Check for Price | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | ADM1181AARWZ-REEL vs ADM1181AARW |
ADM202EARW-REEL | Analog Devices Inc | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM1181AARWZ-REEL vs ADM202EARW-REEL |
ADM202EARWZ | Analog Devices Inc | $1.2152 | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | ADM1181AARWZ-REEL vs ADM202EARWZ |
ADM1181AARWZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1181AARWZ-REEL involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the power supply decoupling capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the ADM1181AARWZ-REEL, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) as close to the device as possible, and use a 0.1uF capacitor between the VIN and GND pins. Also, ensure that the power supply lines are properly filtered and shielded.
-
The ADM1181AARWZ-REEL has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the ADM1181AARWZ-REEL, start by verifying the power supply voltage and ensuring that it's within the recommended range. Check the input and output signals using an oscilloscope, and verify that the device is properly configured and connected. If issues persist, consult the datasheet and application notes, or contact Analog Devices' technical support.
-
The ADM1181AARWZ-REEL is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. It's recommended to consult with Analog Devices' technical support and to review the device's reliability and quality data before using it in such applications.