-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM1041ARQZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1041ARQZ-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 24QSOP Min Qty: 56 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5648 | Buy Now |
DISTI #
584-ADM1041ARQZ
|
Mouser Electronics | Current & Power Monitors & Regulators Power Supply Monitor & Load Share I.C. RoHS: Compliant | 52 |
|
$14.2500 / $19.9300 | Buy Now |
|
Analog Devices Inc | Power Supply Monitor & Load Sh Min Qty: 1 Package Multiple: 56 | 1960 |
|
$8.8400 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 89 |
|
$16.1420 / $20.7540 | Buy Now | |
|
Rochester Electronics | SECONDARY-Side Controller with Current SHARE and HOUSEKEEPING RoHS: Compliant Status: Active Min Qty: 1 | 8790 |
|
$11.5300 / $13.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1041ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1041ARQZ
Analog Devices Inc
ADM1041ARQZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RQ-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADM1041ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1041ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1041ARQZ-REEL | ADM1041ARQZ-REEL | Analog Devices Inc | ADM1041ARQZ vs ADM1041ARQZ-REEL |