Part Details for ADM1041ARQZ-REEL by Analog Devices Inc
Overview of ADM1041ARQZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for ADM1041ARQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1041ARQZ-REEL-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 24QSOP Min Qty: 21 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$14.7800 | Buy Now |
DISTI #
ADM1041ARQZ-REELTR-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 24QSOP Min Qty: 21 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0187 | Buy Now |
DISTI #
584-ADM1041ARQZ-R
|
Mouser Electronics | Current & Power Monitors & Regulators Power Supply Monitor & Load Share I.C. RoHS: Compliant | 0 |
|
$13.0100 | Order Now |
|
Analog Devices Inc | Power Supply Monitor & Load Sh Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.8400 / $13.0187 | Buy Now |
|
Rochester Electronics | SECONDARY-Side Controller with Current SHARE and HOUSEKEEPING RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$12.6800 / $14.9200 | Buy Now |
Part Details for ADM1041ARQZ-REEL
ADM1041ARQZ-REEL CAD Models
ADM1041ARQZ-REEL Part Data Attributes
|
ADM1041ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1041ARQZ-REEL
Analog Devices Inc
ADM1041ARQZ-REEL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RQ-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for ADM1041ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADM1041ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1041ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1041ARQ-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-137AE, QSOP-24, Telecom IC:Other | Analog Devices Inc | ADM1041ARQZ-REEL vs ADM1041ARQ-REEL7 |
ADM1041ARQ-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-137AE, QSOP-24, Telecom IC:Other | Analog Devices Inc | ADM1041ARQZ-REEL vs ADM1041ARQ-REEL |
ADM1041ARQZ | ADM1041ARQZ | Analog Devices Inc | ADM1041ARQZ-REEL vs ADM1041ARQZ |