Part Details for ADM1041ARQ by Analog Devices Inc
Overview of ADM1041ARQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for ADM1041ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1041ARQ-ND
|
DigiKey | CONTROLLER WITH CURRENT SHARE Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1185 In Stock |
|
$9.5800 | Buy Now |
|
Rochester Electronics | SECONDARY-Side Controller with Current SHARE and HOUSEKEEPING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1185 |
|
$8.2200 / $9.6700 | Buy Now |
Part Details for ADM1041ARQ
ADM1041ARQ CAD Models
ADM1041ARQ Part Data Attributes:
|
ADM1041ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1041ARQ
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-137AE, QSOP-24, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1041ARQ
This table gives cross-reference parts and alternative options found for ADM1041ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1041ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1041ARQZ-REEL | ADM1041ARQZ-REEL | Analog Devices Inc | ADM1041ARQ vs ADM1041ARQZ-REEL |