Part Details for ADM1032AR by Analog Devices Inc
Overview of ADM1032AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1032AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1032AR-ND
|
DigiKey | SYSTEM TEMPERATURE MONITOR Min Qty: 211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5408 In Stock |
|
$1.4200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 55 |
|
$1.3725 / $2.2875 | Buy Now |
|
Rochester Electronics | ADM1032 - Degree Centigrade REMOTE and LOCAL System Temperature Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5408 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for ADM1032AR
ADM1032AR CAD Models
ADM1032AR Part Data Attributes
|
ADM1032AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1032AR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1032AR
This table gives cross-reference parts and alternative options found for ADM1032AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032AR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | onsemi | ADM1032AR vs ADM1032AR |
ADM1032AR-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | onsemi | ADM1032AR vs ADM1032AR-REEL7 |
ADM1032ARZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR vs ADM1032ARZ-REEL7 |
ADM1032ARZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR vs ADM1032ARZ-REEL |
ADM1032AR-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR vs ADM1032AR-REEL7 |
ADM1032AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | onsemi | ADM1032AR vs ADM1032AR-REEL |
ADM1032ARZ | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR vs ADM1032ARZ |
ADM1032ARZ-REEL7 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADM1032AR vs ADM1032ARZ-REEL7 |
ADM1032ARZ | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADM1032AR vs ADM1032ARZ |