There are no models available for this part yet.
Overview of ADM1031ARQZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
CAD Models for ADM1031ARQZ-REEL7 by Analog Devices Inc
Part Data Attributes for ADM1031ARQZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, MO-137AB, QSOP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.91 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
8
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Termination Type
|
SOLDER
|
Alternate Parts for ADM1031ARQZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1031ARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1031ARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1031ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-REEL7 vs ADM1031ARQZ-REEL |
ADM1031ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-REEL7 vs ADM1031ARQZ |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-REEL7 vs ADM1031ARQ |
ADM1031ARQZ-R7 | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 1000-REEL | onsemi | ADM1031ARQZ-REEL7 vs ADM1031ARQZ-R7 |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1031ARQZ-REEL7 vs ADM1031ARQ |
ADM1031ARQZ | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE | onsemi | ADM1031ARQZ-REEL7 vs ADM1031ARQZ |
ADM1031ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-REEL7 vs ADM1031ARQ-REEL |
Related Parts for ADM1031ARQZ-REEL7
-
ADIS16448BMLZOther Analog ICs
-
ADM1031ARQZ-REELTemperature Sensors
-
ADS8598SIPMRAnalog to Digital Converters
-
ADP1109AARSwitching Regulator or Controllers
-
ADG408BRUZMultiplexers or Switches
-
ADA4004-4ARZ-RLOperational Amplifiers
-
ADM208ARZLine Driver or Receivers
-
ADP3301AR-3.2Linear Regulator ICs
-
ADM809SART-REELPower Management Circuits