Datasheets
ADM1031ARQZ by:

Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE

Part Details for ADM1031ARQZ by onsemi

Overview of ADM1031ARQZ by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Part Details for ADM1031ARQZ

ADM1031ARQZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM1031ARQZ Part Data Attributes

ADM1031ARQZ onsemi
Buy Now Datasheet
Compare Parts:
ADM1031ARQZ onsemi Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code QSOP-16
Package Description LEAD FREE, QSOP-16
Pin Count 16
Manufacturer Package Code 492-01
Reach Compliance Code unknown
Samacsys Manufacturer onsemi
Accuracy-Max (Cel) 3 Cel
Additional Feature HYSTERESIS IS 0.5V
Body Breadth 3.9 mm
Body Height 1.64 mm
Body Length or Diameter 4.89 mm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 11
Operating Current-Max 3 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Terminal Finish Tin (Sn)
Termination Type SOLDER

Alternate Parts for ADM1031ARQZ

This table gives cross-reference parts and alternative options found for ADM1031ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1031ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM1031ARQZ-REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ-REEL7
ADM1031ARQZ-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ-REEL
ADM1031ARQZ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ
ADM1031ARQ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQ
ADM1031ARQZ-R7 Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 1000-REEL onsemi ADM1031ARQZ vs ADM1031ARQZ-R7
ADM1031ARQ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 onsemi ADM1031ARQZ vs ADM1031ARQ
ADM1031ARQ-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQ-REEL
Part Number Description Manufacturer Compare
ADM1031ARQ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 onsemi ADM1031ARQZ vs ADM1031ARQ
ADM1031ARQ-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQ-REEL
ADM1031ARQZ-REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ-REEL7
ADM1031ARQZ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ
ADM1031ARQ Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQ
ADM1031ARQ-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 onsemi ADM1031ARQZ vs ADM1031ARQ-REEL
ADM1031ARQZ-R7 Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 1000-REEL onsemi ADM1031ARQZ vs ADM1031ARQZ-R7
ADM1031ARQZ-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 Analog Devices Inc ADM1031ARQZ vs ADM1031ARQZ-REEL

ADM1031ARQZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1031ARQZ by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1031ARQZ by onsemi

Select Manufacturer
Which Manufacturer of ADM1031ARQZ would you like to use for your alert(s)?
  • Please alert me when ADM1031ARQZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM1031ARQZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1031ARQZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM1031ARQZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1031ARQZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1031ARQZ by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: