Part Details for ADM1031ARQ by Analog Devices Inc
Overview of ADM1031ARQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1031ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 137 |
|
$2.5900 / $4.2000 | Buy Now | |
|
Quest Components | 26 |
|
$2.5200 / $5.0400 | Buy Now | |
|
Quest Components | 91 |
|
$3.1080 / $5.0400 | Buy Now | |
|
Rochester Electronics | ADM1031 - INTELLIGENT Temperature Monitor and Dual PWM FAN Controller\\\\ ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 155 |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for ADM1031ARQ
ADM1031ARQ CAD Models
ADM1031ARQ Part Data Attributes:
|
ADM1031ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1031ARQ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137AB, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for ADM1031ARQ
This table gives cross-reference parts and alternative options found for ADM1031ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1031ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1031ARQZ-R7 | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 1000-REEL | onsemi | ADM1031ARQ vs ADM1031ARQZ-R7 |
ADM1031ARQZ | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE | onsemi | ADM1031ARQ vs ADM1031ARQZ |
ADM1031ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQZ |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1031ARQ vs ADM1031ARQ |
ADM1031ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQZ-REEL |