Part Details for ADM1025ARQ-REEL7 by Rochester Electronics LLC
Overview of ADM1025ARQ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part Details for ADM1025ARQ-REEL7
ADM1025ARQ-REEL7 CAD Models
ADM1025ARQ-REEL7 Part Data Attributes
|
ADM1025ARQ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQ-REEL7
Rochester Electronics LLC
6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE ANALOG/DIGITAL INPUTS | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM1025ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1025ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1025ARQ | 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16 | onsemi | ADM1025ARQ-REEL7 vs ADM1025ARQ |
ADM1025ARQ | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL7 vs ADM1025ARQ |
ADM1025ARQZ-REEL | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL |
ADM1025ARQZ | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQ-REEL7 vs ADM1025ARQZ |
ADM1025ARQ-REEL | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16, Power Management Circuit | onsemi | ADM1025ARQ-REEL7 vs ADM1025ARQ-REEL |
ADM1025ARQZ | PC Hardware Monitor, QSOP-16, 98-TUBE | onsemi | ADM1025ARQ-REEL7 vs ADM1025ARQZ |
ADM1025ARQ-REEL | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL7 vs ADM1025ARQ-REEL |
ADM1025ARQZ | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL7 vs ADM1025ARQZ |
ADM1025ARQZ-REEL | PC Hardware Monitor, 2500-REEL | onsemi | ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL |
ADM1025ARQ-REEL | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQ-REEL7 vs ADM1025ARQ-REEL |