ADM1025ARQ-REEL7 vs ADM1025ARQZ-REEL feature comparison

ADM1025ARQ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADM1025ARQZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SSOP SOIC
Package Description MO-137AB, QSOP-16 0.025 INCH PITCH, SOIC, QSOP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature PROGRAMMABLE ANALOG/DIGITAL INPUTS PROGRAMMABLE ANALOG/DIGITAL INPUTS
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare ADM1025ARQ-REEL7 with alternatives

Compare ADM1025ARQZ-REEL with alternatives