-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM101EWARMZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1355
|
Newark | Rs232 Transceiver, 460Kbps, Msop-10, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 301 |
|
$3.0500 / $5.1600 | Buy Now |
DISTI #
505-ADM101EWARMZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1836 In Stock |
|
$3.2937 / $5.8800 | Buy Now |
DISTI #
584-ADM101EWARMZR7
|
Mouser Electronics | RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx RoHS: Compliant | 405 |
|
$3.0600 / $7.4300 | Buy Now |
DISTI #
V72:2272_06219930
|
Arrow Electronics | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1158 |
|
$3.1420 / $3.6840 | Buy Now |
|
Analog Devices Inc | SINGLE CHANNEL, 5V RS-232 Tx/R Min Qty: 1 Package Multiple: 1000 | 13368 |
|
$3.0625 / $7.4300 | Buy Now |
DISTI #
26617902
|
Verical | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$3.5000 | Buy Now |
DISTI #
62190305
|
Verical | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 1158 |
|
$3.1420 / $3.6840 | Buy Now |
|
Quest Components | 2 |
|
$3.6400 / $5.4600 | Buy Now | |
|
Rochester Electronics | CRAFT Port TINY RS-232 Transceiver For Portable APPLICATION RoHS: Compliant Status: Active Min Qty: 1 | 1044 |
|
$2.5800 / $3.2200 | Buy Now |
|
LCSC | 460Kbps Transceiver MSOP-10 RS232 ICs ROHS | 2 |
|
$5.6766 / $8.7785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM101EWARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM101EWARMZ-REEL7
Analog Devices Inc
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADM101EWARMZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the internal calibration registers. Additionally, consider using an external calibration source, such as a precision voltage reference, to improve accuracy.
The ADM101EWARMZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, maintain a maximum ambient temperature of 85°C, use a heat sink or thermal pad, and ensure good airflow around the device. Avoid overheating, which can cause permanent damage.
To troubleshoot issues, start by verifying the power supply and clock signals, then check the communication protocol and data transmission. Use a logic analyzer or oscilloscope to inspect the signals. Consult the datasheet and application notes for specific troubleshooting guidelines.
The ADM101EWARMZ-REEL7 has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed internal components.