Part Details for ADG936BRUZ by Rochester Electronics LLC
Overview of ADG936BRUZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG936BRUZ-R | Analog Devices | W'Band Absorbtive/Refl've Dual | |
ADG936BRUZ | Analog Devices | W'Band Absorbtive/Refl've Dual | |
ADG936BRUZ-REEL7 | Analog Devices | W'Band Absorbtive/Refl've Dual |
Part Details for ADG936BRUZ
ADG936BRUZ CAD Models
ADG936BRUZ Part Data Attributes
|
ADG936BRUZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG936BRUZ
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 36 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 14 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADG936BRUZ
This table gives cross-reference parts and alternative options found for ADG936BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG936BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG936BRU-REEL | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG936BRUZ vs ADG936BRU-REEL |
ADG936BRU-REEL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG936BRUZ vs ADG936BRU-REEL7 |
ADG936BRU | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | ADG936BRUZ vs ADG936BRU |
ADG936BRUZ | Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT | Analog Devices Inc | ADG936BRUZ vs ADG936BRUZ |
ADG936BRU-R-500RL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | ADG936BRUZ vs ADG936BRU-R-500RL7 |
ADG936BRU-R-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | ADG936BRUZ vs ADG936BRU-R-REEL |
ADG936BRU-REEL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG936BRUZ vs ADG936BRU-REEL7 |
ADG936BRUZ-R | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG936BRUZ vs ADG936BRUZ-R |
ADG936BRU | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG936BRUZ vs ADG936BRU |
ADG936BRUZ-REEL7 | Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT | Analog Devices Inc | ADG936BRUZ vs ADG936BRUZ-REEL7 |