ADG936BRUZ vs ADG936BCPZ-REEL7 feature comparison

ADG936BRUZ Rochester Electronics LLC

Buy Now Datasheet

ADG936BCPZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP QFN
Package Description TSSOP, HVQCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
kg CO2e/kg 12.04
Average Weight (mg) 78.775
CO2e (mg) 948.451
Category CO2 Kg 12.04
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G20 S-XQCC-N20
JESD-609 Code e3 e3
Length 6.5 mm 4 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 20 20
Off-state Isolation-Nom 36 dB 36 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 13 ns 13 ns
Switch-on Time-Max 14 ns 14 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 4 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare ADG936BRUZ with alternatives

Compare ADG936BCPZ-REEL7 with alternatives