There are no models available for this part yet.
Overview of ADG859YRYZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for ADG859YRYZ-REEL by Analog Devices Inc
Part Data Attributes for ADG859YRYZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT
|
Package Description
|
VSON, TSSOP6,.06,20
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
1.66 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Off-state Isolation-Nom
|
78 dB
|
On-state Resistance Match-Nom
|
0.03 Ω
|
On-state Resistance-Max (Ron)
|
4.3 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
TSSOP6,.06,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
9.5 ns
|
Switch-on Time-Max
|
15 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
1.65 mm
|
Alternate Parts for ADG859YRYZ-REEL
This table gives cross-reference parts and alternative options found for ADG859YRYZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG859YRYZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG859YRYZ-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1.65 X 1.65 MM, LEAD FREE, SOT-66, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG859YRYZ-REEL vs ADG859YRYZ-REEL7 |
ADG859YRYZ-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1.65 X 1.65 MM, LEAD FREE, SOT-66, 6 PIN | Rochester Electronics LLC | ADG859YRYZ-REEL vs ADG859YRYZ-REEL7 |
Related Parts for ADG859YRYZ-REEL
-
ADG801BRTZ-REEL7Multiplexers or Switches
-
AD7712SQAnalog to Digital Converters
-
ADM1023ARQ-REELOther Analog ICs
-
AD8694ARZ-REEL7Operational Amplifiers
-
AD7537JPDigital to Analog Converters
-
ADM1816-R22ART-RLPower Management Circuits
-
ADM2487EBRWZLine Driver or Receivers
-
AD8403ARUZ50-REELDigital Potentiometers
-
ADM1031ARQZ-REEL7Temperature Sensors