Part Details for ADG802BCB-REEL7 by Rochester Electronics LLC
Overview of ADG802BCB-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG802BCB-REEL7
ADG802BCB-REEL7 CAD Models
ADG802BCB-REEL7 Part Data Attributes
|
ADG802BCB-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG802BCB-REEL7
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA6, WLCSP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PBGA-B6 | |
Length | 2.18 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.14 mm |
Alternate Parts for ADG802BCB-REEL7
This table gives cross-reference parts and alternative options found for ADG802BCB-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG802BCB-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG802BCBZ-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA6, ROHS COMPLIANT, WLCSP-6, Multiplexer or Switch | Analog Devices Inc | ADG802BCB-REEL7 vs ADG802BCBZ-REEL7 |