There are no models available for this part yet.
Overview of ADG801BCB-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
CAD Models for ADG801BCB-REEL7 by Analog Devices Inc
Part Data Attributes for ADG801BCB-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
WLCSP-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PBGA-B6
|
Length
|
2.18 mm
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Off-state Isolation-Nom
|
61 dB
|
On-state Resistance-Max (Ron)
|
0.6 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA6,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.67 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
15 ns
|
Switch-on Time-Max
|
55 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
1.14 mm
|
Alternate Parts for ADG801BCB-REEL7
This table gives cross-reference parts and alternative options found for ADG801BCB-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BCB-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS398CSE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | ADG801BCB-REEL7 vs PS398CSE |
ADG508FBRN-REEL7 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG801BCB-REEL7 vs ADG508FBRN-REEL7 |
DG211CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG801BCB-REEL7 vs DG211CUE+ |
MAX320CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ADG801BCB-REEL7 vs MAX320CPA |
MAX358CPE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADG801BCB-REEL7 vs MAX358CPE+ |
ADG508AKN/+ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG801BCB-REEL7 vs ADG508AKN/+ |
ADG511BR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG801BCB-REEL7 vs ADG511BR-REEL |
MAX4521CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | ADG801BCB-REEL7 vs MAX4521CPE |
MAX4523EEE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | ADG801BCB-REEL7 vs MAX4523EEE-T |
DG409DVZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Reel | Renesas Electronics Corporation | ADG801BCB-REEL7 vs DG409DVZ-T |