Part Details for ADG611YRZ by Analog Devices Inc
Overview of ADG611YRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG611YRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9214
|
Newark | Analogue Switch, 4Ch, Spst-No, Nsoic, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG611YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$4.0700 / $5.8100 | Buy Now |
DISTI #
ADG611YRZ-ND
|
DigiKey | IC SW SPST-NCX4 115OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
175 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-ADG611YRZ
|
Mouser Electronics | Analog Switch ICs +/-5V Quad SPST, NO with 1pC Qinj I.C. RoHS: Compliant | 226 |
|
$2.7300 / $5.5900 | Buy Now |
|
Analog Devices Inc | ±5V Quad SPST, NO with 1pC Qin Min Qty: 1 Package Multiple: 48 | 2003 |
|
$1.7800 / $5.5900 | Buy Now |
|
Rochester Electronics | 5V Quad SPST, NO with 1pC Qinj I.C. RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$3.2500 / $3.8200 | Buy Now |
DISTI #
ADG611YRZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, SO16, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.9900 / $3.7600 | RFQ |
Part Details for ADG611YRZ
ADG611YRZ CAD Models
ADG611YRZ Part Data Attributes:
|
ADG611YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG611YRZ
Analog Devices Inc
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V, Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 65 ns | |
Switch-on Time-Max | 260 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG611YRZ
This table gives cross-reference parts and alternative options found for ADG611YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG611YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG611YRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG611YRZ vs ADG611YRZ |