-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9174
|
Newark | Multiplexer, Analogue, Ssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Ssop, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG426BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$12.6800 / $18.3600 | Buy Now |
DISTI #
84W7345
|
Newark | Analogue Multiplexer/Demultiplexer, 16:1, 1, 80 Ohm, 12V, 15V, Ssop, 28 Rohs Compliant: Yes |Analog Devices ADG426BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $12.5100 | Buy Now |
DISTI #
505-ADG426BRSZ-ND
|
DigiKey | IC MUX 16:1 80OHM 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2387 In Stock |
|
$13.9420 / $20.1900 | Buy Now |
DISTI #
584-ADG426BRSZ
|
Mouser Electronics | Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. RoHS: Compliant | 2385 |
|
$13.9400 / $20.1800 | Buy Now |
|
Analog Devices Inc | 16 CH.LATCHABLE MUX -I.C. Min Qty: 1 Package Multiple: 47 | 479 |
|
$8.8000 / $20.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ADG426BRSZ
|
TME | IC: multiplexer, 16: 1, Ch: 1, parallel, SSOP28, tube Min Qty: 1 | 0 |
|
$28.1000 / $39.4000 | RFQ |
|
ComSIT USA | LC2 MOS 8-/16-CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 16 Channel, BICMOS, PDSO28 RoHS: Compliant | Europe - 47 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER 16X1 28SSOP | 15900 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG426BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG426BRSZ
Analog Devices Inc
LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADG426BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG426BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85131013X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | ADG426BRSZ vs 5962-85131013X |
MAX337CWI+ | 16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | ADG426BRSZ vs MAX337CWI+ |
ADG426BNZ | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRSZ vs ADG426BNZ |
ADG507AKRUZ | CMOS ± 15 V 8 Channel Analog Multiplexer | Analog Devices Inc | ADG426BRSZ vs ADG507AKRUZ |
MAX307EWI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ADG426BRSZ vs MAX307EWI+ |
ADG407BPZ | LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRSZ vs ADG407BPZ |
MAX307CWI+T | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | ADG426BRSZ vs MAX307CWI+T |
ADG406BNZ | LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRSZ vs ADG406BNZ |
MAX306EPI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ADG426BRSZ vs MAX306EPI+ |
ADG506ATE/883B | 16-Channel Multiplexer (Superior DG506A Replacement) | Analog Devices Inc | ADG426BRSZ vs ADG506ATE/883B |