-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS ± 15 V 8 Channel Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9184
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG507AKRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$19.5300 / $28.1000 | Buy Now |
DISTI #
ADG507AKRUZ-ND
|
DigiKey | IC MUX DUAL 8:1 300OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$19.3181 / $27.0200 | Buy Now |
DISTI #
584-ADG507AKRUZ
|
Mouser Electronics | Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC RoHS: Compliant | 185 |
|
$18.7800 / $27.0200 | Buy Now |
|
Analog Devices Inc | DUAL 8-CHANNEL MUX IC Min Qty: 1 Package Multiple: 50 | 12 |
|
$12.2900 / $27.0200 | Buy Now |
DISTI #
77692373
|
Verical | Analog Multiplexer Single 8:1 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 44 |
|
$17.5300 / $24.4200 | Buy Now |
|
Rochester Electronics | ADG507A - Differential Multiplexer, 8 Channel, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$17.1800 / $20.2100 | Buy Now |
|
ComSIT USA | CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28 RoHS: Compliant | Europe - 6 |
|
RFQ | |
DISTI #
ADG507AKRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 50 | 0 |
|
$18.1300 / $19.3700 | Buy Now |
|
Chip1Cloud | CMOS 8-/16-Channel Analog Multiplexers | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG507AKRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG507AKRUZ
Analog Devices Inc
CMOS ± 15 V 8 Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG507AKRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG507AKRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX307CWI-T | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | ADG507AKRUZ vs MAX307CWI-T |
DG407DWI | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | ADG507AKRUZ vs DG407DWI |
ADG507AKR-REEL | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch | Analog Devices Inc | ADG507AKRUZ vs ADG507AKR-REEL |
MX7507JQ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ADG507AKRUZ vs MX7507JQ |
MX-1606 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, DIP-28 | C&D Technologies Inc | ADG507AKRUZ vs MX-1606 |
MAX336CWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | ADG507AKRUZ vs MAX336CWI+ |
DG506ACN-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, 0.453 X 0.453 INCH, PLASTIC, LCC-28 | Maxim Integrated Products | ADG507AKRUZ vs DG506ACN-T |
MAX336CWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | ADG507AKRUZ vs MAX336CWI-T |
MX7507SQ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ADG507AKRUZ vs MX7507SQ |
AD7507TE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | ADG507AKRUZ vs AD7507TE |