Part Details for ADG409BRUZ-REEL7 by Analog Devices Inc
Overview of ADG409BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG409BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4800
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG409BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 874 |
|
$5.7600 / $10.1600 | Buy Now |
DISTI #
ADG409BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2809 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
584-ADG409BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC RoHS: Compliant | 6379 |
|
$5.2800 / $9.7700 | Buy Now |
DISTI #
V36:1790_06218823
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2405 | Americas - 1000 |
|
$5.2360 / $5.2650 | Buy Now |
|
Analog Devices Inc | LC2MOS +/-15V 4 Ch High Per Mu Min Qty: 1 Package Multiple: 1000 | 1562 |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
33074312
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.2650 | Buy Now |
DISTI #
79056815
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2405 | Americas - 1000 |
|
$5.2360 / $5.2650 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$5.0500 / $5.9400 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER DUAL 4X1 16TSSOP | 1022 |
|
RFQ | |
|
Chip1Cloud | IC MULTIPLEXER DUAL 4X1 16TSSOP | 14000 |
|
RFQ |
Part Details for ADG409BRUZ-REEL7
ADG409BRUZ-REEL7 CAD Models
ADG409BRUZ-REEL7 Part Data Attributes
|
ADG409BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG409BRUZ-REEL7
Analog Devices Inc
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG409BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG409BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG409BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG409BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG409BRUZ-REEL7 vs ADG409BRU-REEL |
ADG409BRUZ | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG409BRUZ-REEL7 vs ADG409BRUZ |
ADG409BRUZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG409BRUZ-REEL7 vs ADG409BRUZ |
ADG409BRU-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG409BRUZ-REEL7 vs ADG409BRU-REEL7 |