-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8348
|
Newark | Multiplexer, Analogue, Ndip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Ndip, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG408BNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$6.4700 / $10.4800 | Buy Now |
DISTI #
505-ADG408BNZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
607 In Stock |
|
$5.7267 / $10.1000 | Buy Now |
DISTI #
584-ADG408BNZ
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. RoHS: Compliant | 2902 |
|
$5.6300 / $10.0800 | Buy Now |
DISTI #
V36:1790_06218807
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2325 | Americas - 105 |
|
$5.5550 / $7.0820 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CHANNEL MUX. Min Qty: 1 Package Multiple: 25 | 650 |
|
$5.7267 / $10.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, DIP | 8 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
ADG408BNZ
|
TME | IC: multiplexer, 8: 1, Ch: 2, parallel, DIP16, 10.8÷13.2VDC,27÷33VDC Min Qty: 1 | 0 |
|
$5.2500 / $7.3500 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 150 |
|
$8.4368 / $8.9100 | Buy Now |
|
LCSC | 100 1 PDIP-16 Analog Switches / Multiplexers ROHS | 17 |
|
$5.5054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG408BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BNZ
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEDA FREE, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG408BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408AK/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | ADG408BNZ vs DG408AK/883B |
5962-9204201MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | ADG408BNZ vs 5962-9204201MEX |
DG408DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | Renesas Electronics Corporation | ADG408BNZ vs DG408DJZ |
5962-9204201MEA | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | Renesas Electronics Corporation | ADG408BNZ vs 5962-9204201MEA |
5962-9204201MEA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | ADG408BNZ vs 5962-9204201MEA |
DG408DJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Intersil Corporation | ADG408BNZ vs DG408DJ |
5962-9204203MEA | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG408BNZ vs 5962-9204203MEA |
DG408AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | ADG408BNZ vs DG408AK |
DG408DJ-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | ADG408BNZ vs DG408DJ-E3 |
ADG408BN | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BNZ vs ADG408BN |