-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1319
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 40 Ohm, 15V, Dip, 16 Rohs Compliant: Yes |Renesas DG408DJZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1402 |
|
$2.4200 / $3.8700 | Buy Now |
DISTI #
DG408DJZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3269 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
DG408DJZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin PDIP - Rail/Tube (Alt: DG408DJZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7653 / $2.0155 | Buy Now |
DISTI #
968-DG408DJZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 16PDIP IND RoHS: Compliant | 3019 |
|
$1.8600 / $3.7200 | Buy Now |
|
Future Electronics | DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.9300 / $2.1900 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16DIP Min Qty: 1 Container: Tube | 3269 |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
DG408DJZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin PDIP - Rail/Tube (Alt: DG408DJZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7653 / $2.0155 | Buy Now |
DISTI #
DG408DJZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, DIP16, tube, ±5÷20VDC,5÷34VDC, 30mA Min Qty: 1 | 0 |
|
$2.6000 / $3.6300 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 3075 |
|
$3.3210 / $3.6902 | Buy Now |
DISTI #
DG408DJZ
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin PDIP (Alt: DG408DJZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG408DJZ
Renesas Electronics Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG408DJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408AK/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG408DJZ vs DG408AK/883B |
5962-9204201MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | DG408DJZ vs 5962-9204201MEX |
5962-9204201MEA | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | Renesas Electronics Corporation | DG408DJZ vs 5962-9204201MEA |
5962-9204201MEA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG408DJZ vs 5962-9204201MEA |
ADG408BNZ | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG408DJZ vs ADG408BNZ |
DG408DJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Intersil Corporation | DG408DJZ vs DG408DJ |
5962-9204203MEA | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | DG408DJZ vs 5962-9204203MEA |
DG408AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG408DJZ vs DG408AK |
DG408DJ-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG408DJZ vs DG408DJ-E3 |
ADG408BN | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | DG408DJZ vs ADG408BN |