-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2313
|
Newark | Level Translator, -40 To 85Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADG3308BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$3.1400 / $4.6600 | Buy Now |
DISTI #
505-ADG3308BCPZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1391 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-ADG3308BCPZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 9762 |
|
$2.6600 / $4.9900 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 1 Package Multiple: 1500 | 3279 |
|
$1.9700 / $5.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$4.2630 | Buy Now | |
|
Quest Components | 491 |
|
$2.9360 / $5.3382 | Buy Now | |
|
Rochester Electronics | ADG3308 - 8-Channel Bidirectional Logic Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 79048 |
|
$2.5800 / $3.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 48 |
|
$5.2241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3308BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3308BCPZ-REEL7
Analog Devices Inc
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |