-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2312
|
Newark | Level Translator, -40 To 85Deg C, Tssop Rohs Compliant: Yes |Analog Devices ADG3304SRUZ-EP-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 765 |
|
$7.0000 / $10.7500 | Buy Now |
DISTI #
505-ADG3304SRUZ-EP-RL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
828 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-ADG3304SRUZEPRL7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 4-channel BI-DIR TRANS IC RoHS: Compliant | 713 |
|
$5.8600 / $10.3200 | Buy Now |
DISTI #
V36:1790_21654061
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2323 | Americas - 2000 |
|
$5.6000 / $5.8140 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 4-channel BI-DI Min Qty: 1 Package Multiple: 1000 | 2166 |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
69203366
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 2000 |
|
$5.6240 / $5.8400 | Buy Now |
|
Ameya Holding Limited | 2166 |
|
RFQ | ||
DISTI #
ADG3304SRUZEPR7
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304SRUZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304SRUZ-EP-RL7
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE RANGING FROM 1.65 TO 5.5 ON OTHER SIDE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3304SRUZ-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3304SRUZ-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3304SRU-EP-RL7 | Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator | Analog Devices Inc | ADG3304SRUZ-EP-RL7 vs ADG3304SRU-EP-RL7 |