-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG3304BCBZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 12WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1967 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
584-ADG3304BCBZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 4-channel BI-DIR TRANS IC RoHS: Compliant | 75 |
|
$1.6300 / $2.6600 | Buy Now |
DISTI #
25737005
|
Verical | Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1650 | Americas - 2377 |
|
$1.5900 / $1.7360 | Buy Now |
|
Quest Components | 2406 |
|
$1.7250 / $3.4500 | Buy Now | |
|
Quest Components | 160 |
|
$2.5530 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304BCBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BCBZ-REEL7
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.61 mm |