Part Details for ADG3304BCBZ-REEL by Analog Devices Inc
Overview of ADG3304BCBZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG3304BCBZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23852 |
|
$2.0892 / $4.1784 | Buy Now | |
|
Chip1Cloud | Low Voltage, 1.15 V to 5.5 V, 4-Channel, Bidirectional Logic Level Translator | IC TRNSLTR BIDIRECTIONAL 12WLCSP | 6000 |
|
RFQ |
Part Details for ADG3304BCBZ-REEL
ADG3304BCBZ-REEL CAD Models
ADG3304BCBZ-REEL Part Data Attributes:
|
ADG3304BCBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BCBZ-REEL
Analog Devices Inc
SPECIALTY INTERFACE CIRCUIT, PBGA12, ROHS COMPLIANT, WLCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA12,3X4,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.61 mm |
Alternate Parts for ADG3304BCBZ-REEL
This table gives cross-reference parts and alternative options found for ADG3304BCBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3304BCBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3304BCB | IC SPECIALTY INTERFACE CIRCUIT, PBGA12, WLCSP-12, Interface IC:Other | Analog Devices Inc | ADG3304BCBZ-REEL vs ADG3304BCB |
ADG3304BCBZ-REEL7 | Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator | Analog Devices Inc | ADG3304BCBZ-REEL vs ADG3304BCBZ-REEL7 |