-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9163
|
Newark | Level Translator, -40 To 85Deg C, Tssop, No. Of Inputs:8Inputs, Output Current:-, Propagation Delay:6Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADG3300BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$4.2500 / $6.0900 | Buy Now |
DISTI #
505-ADG3300BRUZ-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
693 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-ADG3300BRUZ
|
Mouser Electronics | Translation - Voltage Levels Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator RoHS: Compliant | 257 |
|
$2.8900 / $5.8600 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 1 Package Multiple: 75 | 214 |
|
$1.9700 / $5.8600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
ADG3300BRUZ
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 225 | 0 |
|
$2.8700 / $2.9800 | Buy Now |
|
Chip1Cloud | IC XLATOR 8CH 1.2/5.5V 20-TSSOP | 5000 |
|
RFQ | |
DISTI #
C1S103100213768
|
Chip1Stop | Level Translator 20-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 113 |
|
$2.9100 / $4.7900 | Buy Now |
DISTI #
4023504
|
element14 Asia-Pacific | LEVEL TRANSLATOR, -40 TO 85DEG C, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$3.1038 / $6.1929 | Buy Now |
DISTI #
4023504
|
Farnell | LEVEL TRANSLATOR, -40 TO 85DEG C, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 75 |
|
$2.9169 / $5.8212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3300BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3300BRUZ
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3300BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3300BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3300BRUZ-REEL7 | Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator | Analog Devices Inc | ADG3300BRUZ vs ADG3300BRUZ-REEL7 |
ADG3300BRUZ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, LEAD FREE, MO-153AC, TSSOP-20, Interface IC:Other | Analog Devices Inc | ADG3300BRUZ vs ADG3300BRUZ-REEL |