-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG3300BRUZ-REEL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8960
|
Newark | Level Translator, 8I/P, Tssop-20 Rohs Compliant: Yes |Analog Devices ADG3300BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$2.9000 / $4.7500 | Buy Now |
DISTI #
505-ADG3300BRUZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1854 In Stock |
|
$2.7375 / $6.8400 | Buy Now |
DISTI #
584-ADG3300BRUZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 4843 |
|
$2.8100 / $5.3100 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 1 Package Multiple: 1000 | 371 |
|
$2.7375 / $6.8400 | Buy Now |
|
NexGen Digital | 950 |
|
RFQ | ||
|
Win Source Electronics | IC XLATOR 8CH 1.2/5.5V 20-TSSOP | 1980 |
|
$6.1520 / $9.2279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3300BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3300BRUZ-REEL7
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3300BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3300BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG3300BRUZ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, LEAD FREE, MO-153AC, TSSOP-20, Interface IC:Other | ADG3300BRUZ-REEL7 vs ADG3300BRUZ-REEL |
A good PCB layout for the ADG3300BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADG3300BRUZ-REEL7 requires a single 3.3V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the VDD pin before the VLOGIC pin. The VDD pin should be powered up first, followed by the VLOGIC pin.
The maximum operating frequency of the ADG3300BRUZ-REEL7 is 100 MHz. Operating the device at frequencies above 100 MHz may result in reduced performance, increased power consumption, and decreased signal integrity.
The ADG3300BRUZ-REEL7 has a maximum junction temperature (TJ) of 150°C. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad, and to keep the device away from other heat sources. The device should be operated within the recommended operating temperature range of -40°C to 125°C.
The ADG3300BRUZ-REEL7 has built-in ESD protection diodes on all pins. To prevent latch-up, it's recommended to use a series resistor on the input pins, and to ensure that the input signals are within the recommended voltage range.