-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 Ohm, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4769
|
Newark | Analogue Sw, 4Ch, Spst-No, Soic-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Product Range:-Rohs Compliant: Yes |Analog Devices ADG201AKRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$5.2600 / $7.3600 | Buy Now |
DISTI #
505-ADG201AKRZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
421 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-ADG201AKRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 82 |
|
$5.0600 / $7.0800 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 48 | 85 |
|
$2.9500 / $7.0900 | Buy Now |
DISTI #
12605437
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$7.9704 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 1 |
|
$5.8100 / $8.7150 | Buy Now |
DISTI #
ADG201AKRZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, SO16, 32÷30VDC, tube Min Qty: 1 | 0 |
|
$4.9100 / $6.6300 | RFQ |
|
Ameya Holding Limited | IC: analog switch, SPST-NO, Channels: 4, parallel, SO16, 32÷30V | 85 |
|
RFQ | |
DISTI #
ADG201AKRZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0100 / $4.4300 | Buy Now |
DISTI #
C1S103100525362
|
Chip1Stop | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Container: Tube | 216 |
|
$3.6800 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201AKRZ
Analog Devices Inc
60 Ohm, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG201AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201AKR | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ vs ADG201AKR |
ADG201AKRZ | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG201AKRZ vs ADG201AKRZ |
ADG201AKR-REEL | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ vs ADG201AKR-REEL |
ADG201AKRZ-REEL | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ vs ADG201AKRZ-REEL |
ADG201AKR-REEL7 | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ vs ADG201AKR-REEL7 |