-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 Ohm, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4771
|
Newark | Analogue Sw, 4Ch, Spst-No, Soic-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Product Range:-Rohs Compliant: Yes |Analog Devices ADG201AKRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1441 |
|
$4.1800 / $7.3700 | Buy Now |
DISTI #
ADG201AKRZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1511 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-ADG201AKRZ-R7
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 860 |
|
$3.8700 / $7.0900 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Min Qty: 1 Package Multiple: 1000 | 303 |
|
$3.8733 / $7.0900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | ADG201A - SPST, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$3.6600 / $4.3000 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16SOIC | 303 |
|
RFQ | |
DISTI #
C1S103100188268
|
Chip1Stop | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 977 |
|
$3.5700 / $6.6600 | Buy Now |
|
CHIPMALL.COM LIMITED | 4 90�� SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS | 444 |
|
$1.9588 / $2.6188 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 22500 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201AKRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201AKRZ-REEL7
Analog Devices Inc
60 Ohm, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG201AKRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201AKRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201AKR | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL7 vs ADG201AKR |
ADG201AKRZ | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG201AKRZ-REEL7 vs ADG201AKRZ |
ADG201AKR-REEL | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL7 vs ADG201AKR-REEL |
ADG201AKRZ-REEL | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL7 vs ADG201AKRZ-REEL |
ADG201AKR-REEL7 | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL7 vs ADG201AKR-REEL7 |