Part Details for ADG201AKRZ-REEL by Analog Devices Inc
Overview of ADG201AKRZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG201AKRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4770
|
Newark | Analogue Sw, 4Ch, Spst-No, Soic-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Product Range:-Rohs Compliant: Yes |Analog Devices ADG201AKRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2426 |
|
$4.1800 / $7.3600 | Buy Now |
DISTI #
505-ADG201AKRZ-REELCT-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-ADG201AKRZ-R
|
Mouser Electronics | Analog Switch ICs QUAD SWITCH IC RoHS: Compliant | 1263 |
|
$3.8700 / $7.0800 | Buy Now |
DISTI #
V72:2272_06218708
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2400 |
|
$3.7830 / $5.7080 | Buy Now |
|
Analog Devices Inc | QUAD SWITCH IC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
69700872
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 2400 |
|
$3.7830 / $5.7080 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 22400 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for ADG201AKRZ-REEL
ADG201AKRZ-REEL CAD Models
ADG201AKRZ-REEL Part Data Attributes
|
ADG201AKRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201AKRZ-REEL
Analog Devices Inc
60 Ohm, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG201AKRZ-REEL
This table gives cross-reference parts and alternative options found for ADG201AKRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201AKRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201AKR | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL vs ADG201AKR |
ADG201AKRZ | SPST, 1 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG201AKRZ-REEL vs ADG201AKRZ |
ADG201AKR-REEL | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL vs ADG201AKR-REEL |
ADG201AKR-REEL7 | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKRZ-REEL vs ADG201AKR-REEL7 |