Part Details for ADF7901BRU-REEL by Analog Devices Inc
Overview of ADF7901BRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF7901BRU-REEL
ADF7901BRU-REEL CAD Models
ADF7901BRU-REEL Part Data Attributes:
|
ADF7901BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7901BRU-REEL
Analog Devices Inc
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF7901BRU-REEL
This table gives cross-reference parts and alternative options found for ADF7901BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7901BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7901BRUZ-RL7 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | Analog Devices Inc | ADF7901BRU-REEL vs ADF7901BRUZ-RL7 |
ADF7901BRUZ-REEL7 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADF7901BRU-REEL vs ADF7901BRUZ-REEL7 |
ADF7901BRU | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit | Analog Devices Inc | ADF7901BRU-REEL vs ADF7901BRU |
ADF7901BRUZ | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7901BRU-REEL vs ADF7901BRUZ |
ADF7901BRUZ-RL | High Performance ISM Band ASK/FSK Transmitter IC | Analog Devices Inc | ADF7901BRU-REEL vs ADF7901BRUZ-RL |
ADF7901BRU-REEL7 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit | Analog Devices Inc | ADF7901BRU-REEL vs ADF7901BRU-REEL7 |