Part Details for ADF7901BRUZ by Rochester Electronics LLC
Overview of ADF7901BRUZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF7901BRUZ
ADF7901BRUZ CAD Models
ADF7901BRUZ Part Data Attributes
|
ADF7901BRUZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADF7901BRUZ
Rochester Electronics LLC
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADF7901BRUZ
This table gives cross-reference parts and alternative options found for ADF7901BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7901BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF7901BRUZ-REEL | Analog Devices Inc | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | ADF7901BRUZ vs ADF7901BRUZ-REEL |
ADF7901BRUZ-RL7 | Analog Devices Inc | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | ADF7901BRUZ vs ADF7901BRUZ-RL7 |
ADF7901BRUZ-RL | Analog Devices Inc | Check for Price | High Performance ISM Band ASK/FSK Transmitter IC | ADF7901BRUZ vs ADF7901BRUZ-RL |
ADF7901BRU | Rochester Electronics LLC | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | ADF7901BRUZ vs ADF7901BRU |
ADF7901BRU-REEL | Analog Devices Inc | Check for Price | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Cellular Telephone Circuit | ADF7901BRUZ vs ADF7901BRU-REEL |