Part Details for ADF4213BCP by Analog Devices Inc
Overview of ADF4213BCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4213BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF4213 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31964 |
|
$3.9500 / $4.6400 | Buy Now |
Part Details for ADF4213BCP
ADF4213BCP CAD Models
ADF4213BCP Part Data Attributes:
|
ADF4213BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4213BCP
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4213BCP
This table gives cross-reference parts and alternative options found for ADF4213BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4213BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4213BCPZ-RL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BCP vs ADF4213BCPZ-RL |
ADF4213BCPZ | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BCP vs ADF4213BCPZ |
ADF4213BCPZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 3000MHz, QCC20, CSP-20 | Analog Devices Inc | ADF4213BCP vs ADF4213BCPZ-REEL7 |
ADF4213BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BCP vs ADF4213BCP-REEL |
ADF4213BCPZ-REEL | PLL FREQUENCY SYNTHESIZER, 3000MHz, QCC20, CSP-20 | Analog Devices Inc | ADF4213BCP vs ADF4213BCPZ-REEL |
ADF4213BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BCP vs ADF4213BCP-REEL7 |