Part Details for ADF4213BCPZ-RL by Analog Devices Inc
Overview of ADF4213BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4213BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PLL FREQ SYNTHESIZER 20LFCSP | 6000 |
|
RFQ |
Part Details for ADF4213BCPZ-RL
ADF4213BCPZ-RL CAD Models
ADF4213BCPZ-RL Part Data Attributes:
|
ADF4213BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4213BCPZ-RL
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4213BCPZ-RL
This table gives cross-reference parts and alternative options found for ADF4213BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4213BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4213BCP | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4213BCPZ-RL vs ADF4213BCP |
3588698 | https://4donline.ihs.com/images/VipMasterIC/IC/ANDI/ANDIS05795/ANDIS05795-1.pdf | Obsolete | ADF4213BCPZ-RL vs 3588698 |
494.844 | ADF4213 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, QCC20, CSP-20, PLL or Frequency Synthesis Circuit | ADF4213BCPZ-RL vs 494.844 |