Part Details for ADF4212BRUZ-RL by Analog Devices Inc
Overview of ADF4212BRUZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADF4212BRUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4212BRUZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2672 / $7.8100 | Buy Now |
DISTI #
584-ADF4212BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL DUAL PLL,3.0/0.5GHz I.C RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Analog Devices Inc | DUAL PLL,3.0/0.5GHz I.C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0200 / $7.8100 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for ADF4212BRUZ-RL
ADF4212BRUZ-RL CAD Models
ADF4212BRUZ-RL Part Data Attributes:
|
ADF4212BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4212BRUZ-RL
Analog Devices Inc
Dual, Integer-N 0.5 GHz / 3.0 GHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADF4212BRUZ-RL
This table gives cross-reference parts and alternative options found for ADF4212BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4212BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4212BRU | IC PLL FREQUENCY SYNTHESIZER, 2700 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212BRUZ-RL vs ADF4212BRU |
ADF4212BRUZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 2700 MHz, PDSO20, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212BRUZ-RL vs ADF4212BRUZ-REEL7 |
ADF4212BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 2700MHz, PDSO20, TSSOP-20 | Analog Devices Inc | ADF4212BRUZ-RL vs ADF4212BRUZ-REEL |