Part Details for ADF4212BRU by Analog Devices Inc
Overview of ADF4212BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4212BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF4212 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$3.9500 / $4.6400 | Buy Now |
|
Chip1Cloud | Dual RF/IF PLL Frequency Synthesizers | 2400 |
|
RFQ |
Part Details for ADF4212BRU
ADF4212BRU CAD Models
ADF4212BRU Part Data Attributes
|
ADF4212BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4212BRU
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 2700 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4212BRU
This table gives cross-reference parts and alternative options found for ADF4212BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4212BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4212BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 2700 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212BRU vs ADF4212BRU-REEL |
ADF4212BRUZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 2700 MHz, PDSO20, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212BRU vs ADF4212BRUZ-REEL7 |
ADF4212BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 2700MHz, PDSO20, TSSOP-20 | Analog Devices Inc | ADF4212BRU vs ADF4212BRUZ-REEL |
ADF4212BRUZ-RL7 | Dual, Integer-N 0.5 GHz / 3.0 GHz PLL | Analog Devices Inc | ADF4212BRU vs ADF4212BRUZ-RL7 |
ADF4212BRUZ | Dual, Integer-N 0.5 GHz / 3.0 GHz PLL | Analog Devices Inc | ADF4212BRU vs ADF4212BRUZ |